

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Han 1A-M12-f X-coded
Connector
Han® 1A
09100083106
Longitudinal brace
8
Polycarbonate
1A
100
1 A
48 V
0.5 A
Buchse
1 pc(s)
Polyamide
8
IP20
90 °C
-30 °C
3
No
yes
Datasheet 2619698 Connector Han 1A-M12-f X-coded 09100083106 HARTING 1 pc(s)
User & Safety Instructions 2619698 Connector Han 1A-M12-f X-coded 09100083106 HARTING 1 pc(s)