

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 04A DODL 2BO
Connector housing
1665740000
1 pc(s)
Aluminium (die-cast)
IP65
+125 °C
17.5 mm
26.8 mm
36.5 mm
+ transverse brace on the bottom part
2x cable entry (pin inset)
Aluminium, die cast
-40 °C
14 g
36.5
TRUE
17.5 mm
26.8 mm
Grey
Double locking levers
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Other
IP65
Aluminium
Other
Base unit
yes
Datasheet 203055 Connector housing HDC 04A DODL 2BO Weidmüller Content: 1 pc(s) Connector housing
User & Safety Instructions 203055 Connector housing HDC 04A DODL 2BO Weidmüller Content: 1 pc(s) Connector housing