

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 10A DMDL 2BO
Connector housing
1665880000
1 pc(s)
Aluminium (die-cast)
IP65
+125 °C
19.5 mm
73 mm
29.5 mm
+ longitudinal brace on the bottom part
Aluminium, die cast
39 g
29.5
FALSE
19.5 mm
73 mm
Grey
Single locking lever
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Other
IP65
Aluminium
Other
Base unit
yes
Datasheet 203062 Connector housing HDC 10A DMDL 2BO Weidmüller Content: 1 pc(s) Connector housing
User & Safety Instructions 203062 Connector housing HDC 10A DMDL 2BO Weidmüller Content: 1 pc(s) Connector housing