

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 10A DODL 1LB
Connector housing
1665890000
1 pc(s)
Aluminium (die-cast)
IP65
+125 °C
12.5 mm
74 mm
29.5 mm
+ longitudinal brace on the bottom part
Aluminium, die cast
67 g
29.5
FALSE
12.5 mm
74 mm
Grey
Single locking lever
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Other
IP65
Aluminium
Other
Base unit
yes
Datasheet 203063 Connector housing HDC 10A DODL 1LB Weidmüller Content: 1 pc(s) Connector housing
User & Safety Instructions 203063 Connector housing HDC 10A DODL 1LB Weidmüller Content: 1 pc(s) Connector housing