
Number
Technical specifications
- According to UL 94 PA VO
- UL/CSA
- Type
Q 1,5/4IDC/24-24KU-KU-ASI-BK
- Product type
Bullet connector
- Connector type
Wire connector
- Total no. of pins
4
- Connection
Cut & Clip
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
6 A
- Min. temperature
-40 °C
- Nominal current - rounded value
6 A
- Leading contact (PE)
No
- Nominal voltage
250 V
- Contact material
CuZn, tin-plated
- Case material
PA
18 - 16
- Connection angle
180°
- Manufacturer part #
1585058
- Number of pins
4
- max. cross section
1.5 mm²
- Min. cross section
0.75 mm²
- Cross-section range
0.75 - 1.5 mm²
IP65/67
- Series
QUICKON
- Standards
following UL 94 PA VO · UL-/ CSA
24
FALSE
24 mm
None
15 A
500 V
TRUE
4
86 m
Other
Other
FALSE
6 kV
IP65
1, 2
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 585743 Connector Q 1,5/4IDC/24-24KU-KU-ASI-BK 1585058 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 585743 Connector Q 1,5/4IDC/24-24KU-KU-ASI-BK 1585058 Phoenix Contact











