
Number
Technical specifications
- According to UL 94 PA VO
- UL/CSA
- Type
Q 1,5/4IDC/24-24KU-KU BK PE
- Product type
Bullet connector
- Connector type
Wire connector
- Total no. of pins
3 + PE
- Connection
Cut & Clip
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
2.5 A
- Min. temperature
-25 °C
- Nominal current - rounded value
2.5 A
- Seal
Screw-type locking
- Leading contact (PE)
Yes
- Nominal voltage
125 V
- Contact material
CuZn, tin-plated
- Cable Ø (max.)
12 mm
- Cable Ø up to
6 mm
- Case material
PA
18 - 16
- Connection angle
180°
- Manufacturer part #
1642182
- Cable Ø range
6 - 12 mm
- Number of pins
3
- max. cross section
1.5 mm²
- Min. cross section
0.75 mm
- Cross-section range
0.75 - 1.5 mm²
IP68
IP69K
- Series
QUICKON
- Halogen-free
No
- Standards
following UL 94 PA VO · UL-/ CSA
26
FALSE
24.33 mm
None
15 A
500 V
TRUE
4
89.3 m
Other
6-12 mm
Other
FALSE
6 kV
0.005 mΩ
IP65
1, 2, 3, PE
Black
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 716045 Connector Q 1,5/4IDC/24-24KU-KU BK PE 1642182 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 716045 Connector Q 1,5/4IDC/24-24KU-KU BK PE 1642182 Phoenix Contact











