
Technical specifications
- Material contact carrier: PPE
- Material seal: EPDM
- Material O-ring: EPDM
- Cable sealing material EPDM
- Screw connection material: PPE
- Knurled material: PPE
- Wire stripping length: 12 mm
- Halogen-free: Yes
- Locking type: Locking mechanism
- Mating cycles: 100
- Insertion force 50 N ±10 N.
- Tightening torque: Max. 1 Nm (contact screw)
- Insulation stripping length 50 mm
- Stripping length of the single wire: 12 mm (lay PE conductor 8 mm ahead)
- Type
PRC 3-FC-MS6 8-21
- Product type
Connector
- Total no. of pins
3
IP66
IP68
IP69K
- Connection
Screws
- Nominal voltage
690 V AC
- Factory colour
Black
- Connector cross section
4 mm² / 6 mm²
- Rated voltage
690 V
- Test current
35 A
- Case material
PPE
- Manufacturer part #
1014498
- Content
1 pc(s)
- Cable Ø (max.)
21 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 21 mm
- Contact material
Cu-alloy, silver plated
- Number of pins
3
- Width
37.6 mm
- Height
37.6 mm
- Length
105 mm
- Connector type
Pin
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208939 Connectors 1014498 PRC 3-FC-MS6 8-21 Black Phoenix Contact Content: 1 pc(s)
Datasheet 2208939 Connectors 1014498 PRC 3-FC-MS6 8-21 Black Phoenix Contact Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2208939 Connectors 1014498 PRC 3-FC-MS6 8-21 Black Phoenix Contact Content: 1 pc(s)
Description
This text is machine translated.


