
Connectors EPIC ® KIT LS1 F6, cable connector 75009697 75009697 LAPP Content: 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 39.49 / piece)
€ 39.49
plus VAT.
Only 3 Set(s) available
Highlights & Details
Connectors EPIC ® KIT LS1 F6, cable connector
- Straight cable connector
- This text is machine translated.
Technical specifications
- Connection
Crimp
- Rated voltage
630 V (2 mm contacts)
250 V (1 mm contacts)
- Test current
26 A (2 mm contacts)
7 A (1 mm contacts)
- Case material
Zinc
- Total no. of pins
7 + PE
- Manufacturer part #
75009697
- Content
1 pc(s)
- Contact material
Gold
- Number of pins
7
- (Ø)
23 mm
- RoHS-compliant
Yes
- Type
75009697
- Leading contact (PE)
Yes
- Series
EPIC®KIT LS1
- Terminal Ø (max.)
15.5 mm
- Clamp Ø
7.5 mm
- Core cross section (max.)
2.5
- Core cross section (min.)
0.14
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1527697 Connectors EPIC ® KIT LS1 F6, cable connector 75009697 75009697 LAPP Content: 1 pc(s)
Information
Information 1527697 Connectors EPIC ® KIT LS1 F6, cable connector 75009697 75009697 LAPP Content: 1 pc(s)
Description
Scope of delivery
- Cable plug, incl. turned crimp contacts






