
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.67
6
8% = € 0.13
€ 1.54
10
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.67 / piece)
€ 3.34
plus VAT.
14-day return policy included
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 40
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (precision)
- No. of rows
1
- Pins per row
40
- Total number of pins
40
- CS
2.54 mm
- Connection
Print
- Pin shape
Circular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Pin Ø
0.46 mm
- Pin length (PCB)
3.20 mm
- Separable
Yes
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DS1002-01-1*40V13
- Socket shape
Circular
- Socket depth
3 mm
- Industrial packaging
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
DS1002-01-1*40V13
Documents & Downloads
Datasheet
Datasheet 1389872 Connfly DS1002-01-1*40V13 SIL socket (precision) No. of rows: 1 Pins per row: 40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1389872 Connfly DS1002-01-1*40V13 SIL socket (precision) No. of rows: 1 Pins per row: 40 1 pc(s)

