
Total (€ 0.16 / piece)
€ 0.16
plus VAT.
14-day return policy included
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 5
Our service for you
Technical specifications
- Connector type
Power strip, straight
- No. of rows
1
- Pins per row
5
- Total number of pins
5
- CS
2.54 mm
- Connection
Print
- Pin shape
Circular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Pin Ø
0.46 mm
- Pin length (PCB)
3.20 mm
- Separable
Yes
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DS1002-01-1*5V13
- Content
1 pc(s)
- Industrial packaging
No
- Socket shape
Circular
- Type
DS1002-01-1*5V13
- Socket depth
3 mm
- RoHS-compliant
Yes
- Product type
SIL socket (precision)
Documents & Downloads
Datasheet
Datasheet 1389874 Connfly DS1002-01-1*5V13 SIL socket (precision) No. of rows: 1 Pins per row: 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1389874 Connfly DS1002-01-1*5V13 SIL socket (precision) No. of rows: 1 Pins per row: 5 1 pc(s)

