
Number
Highlights & Details
Pin strip cut&clamp mounting
- Total number of pins 26
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin connector
- Features
+ ejector (long)
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
13
- Total number of pins
26
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
DS1012-26LNN0A
- Dim
(L x W x H) 33.02 x 8 x 30.40 mm
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
DS1012-26LNN0A
- Factory colour
Grey
- Width
8 mm
- Height
30.40 mm
- Length
33.02 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Contact surface
Nickel plated
Documents & Downloads
Datasheet
Datasheet 1390086 Connfly DS1012-26LNN0A Pin connector + ejector (long), + strain relief Contact spacing: 2.54 mm Total number of pins: 26
User & Safety Instructions
User & Safety Instructions 1390086 Connfly DS1012-26LNN0A Pin connector + ejector (long), + strain relief Contact spacing: 2.54 mm Total number of pins: 26

