
Number
Highlights & Details
Straight connector pin strip
- Total number of pins 16
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin connector
- CS
2.54 mm
- No. of rows
2
- Pins per row
8
- Total number of pins
16
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Print
- Type
DS1013-16SSIB1-B-0
- Dim
(L x W x H) 27.92 x 9.1 x 9 mm
- Case material
PBT, UL94V-0
- Manufacturer part #
DS1013-16SSIB1-B-0
- Factory colour
Black
- Width
9.1 mm
- Height
9 mm
- Length
27.92 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1498223 Connfly DS1013-16SSIB1-B-0 Pin connector Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1498223 Connfly DS1013-16SSIB1-B-0 Pin connector Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)



