
Number
Highlights & Details
Straight connector pin strip
- Total number of pins 20
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin connector
- CS
2 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Print
- Type
DS1014-20SF1B
- Dim
(W x H) 5.40 mm x 5.60 mm
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
DS1014-20SF1B
- Factory colour
Black
- Compatible with (details)
Post plug connectors
- Width
5.40 mm
- Height
5.60 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1389887 Connfly DS1014-20SF1B Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1389887 Connfly DS1014-20SF1B Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s)
