
Number
Highlights & Details
Micro-maTch connector
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
Micro-MaTch
- CS
1.27 mm
- Pins per row
2
- Total number of pins
4
- Width
5 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(W x H) 5 mm x 3.60 mm
- Connection
Cut & Clip
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
DS1015-01-04R6
- Factory colour
Red
- Industrial packaging
No
- Insulation material
Thermoplastic UL94V-O
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Height
3.60 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
DS1015-01-04R6
Documents & Downloads
Datasheet
Datasheet 1390051 Connfly DS1015-01-04R6 Pin housing cable Micro-MaTch Total number of pins 4 Contact spacing: 1.27 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1390051 Connfly DS1015-01-04R6 Pin housing cable Micro-MaTch Total number of pins 4 Contact spacing: 1.27 mm 1 pc(s)




