
Number
Highlights & Details
Post plug connectors
- Total number of pins 6
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
Pin connector
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
3
- Total number of pins
6
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
DS1016-06MA2BB
- Dim
(L x W) 12.28 mm x 6 mm
- Manufacturer part #
DS1016-06MA2BB
- Factory colour
Black
- Width
6 mm
- Length
12.28 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Contact surface
Brass
Documents & Downloads
Datasheet
Datasheet 1389900 Connfly DS1016-06MA2BB Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 p
User & Safety Instructions
User & Safety Instructions 1389900 Connfly DS1016-06MA2BB Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 p

