
Number
Highlights & Details
Post plug connectors
- Total number of pins 10
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Power strip, straight
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
DS1016-10MA2BB
- Dim
(L x W) 17.36 mm x 6 mm
- Factory colour
Black
- Length
17.36 mm
- Width
6 mm
- Contact surface
Brass
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DS1016-10MA2BB
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin connector
Documents & Downloads
Datasheet
Datasheet 1389902 Connfly DS1016-10MA2BB Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1
User & Safety Instructions
User & Safety Instructions 1389902 Connfly DS1016-10MA2BB Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1
Frequently Bought Together
(*All information is plus legal VAT)€ 33.58€ 28.54*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































