
Number
Highlights & Details
Post plug connectors
- Total number of pins 34
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
Pin connector
- Features
+ strain relief
- CS
2.54 mm
- No. of rows
2
- Pins per row
17
- Total number of pins
34
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
DS1016-34MA2BB
- Dim
(L x W) 47.84 mm x 6 mm
- Manufacturer part #
DS1016-34MA2BB
- Factory colour
Black
- Width
6 mm
- Length
47.84 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Contact surface
Brass
Documents & Downloads
Datasheet
Datasheet 1389909 Connfly DS1016-34MA2BB Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 34 No. of rows: 2 1
User & Safety Instructions
User & Safety Instructions 1389909 Connfly DS1016-34MA2BB Pin connector + strain relief Contact spacing: 2.54 mm Total number of pins: 34 No. of rows: 2 1

