
Number
Highlights & Details
Post plug connectors
- Total number of pins 12
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
Pin connector
- CS
2 mm
- No. of rows
2
- Pins per row
6
- Total number of pins
12
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
DS1017-12MA2B
- Dim
(L x W) 17.20 mm x 4.20 mm
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
DS1017-12MA2B
- Factory colour
Black
- Width
4.20 mm
- Length
17.20 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 1389914 Connfly DS1017-12MA2B Pin connector Contact spacing: 2 mm Total number of pins: 12 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1389914 Connfly DS1017-12MA2B Pin connector Contact spacing: 2 mm Total number of pins: 12 No. of rows: 2 1 pc(s)

