
Number
Total (€ 0.10 / piece)
€ 0.10
plus VAT.
14-day return policy included
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 2
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
2
- Total number of pins
2
- CS
2.54 mm
- Connection
Print
- Pin shape
Rectangular
- Contact surface
Gold plated
- Pin Ø
0.60 mm
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 5.08 x 2.54 x 8.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DS1023-1*2S21
- Socket shape
Square
- Industrial packaging
No
- Content
1 pc(s)
- Width
2.54 mm
- Height
8.5 mm
- Length
5.08 mm
- RoHS-compliant
Yes
- Type
DS1023-1*2S21
Documents & Downloads
Datasheet
Datasheet 1498257 Connfly DS1023-1*2S21 SIL socket (standard) No. of rows: 1 Pins per row: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1498257 Connfly DS1023-1*2S21 SIL socket (standard) No. of rows: 1 Pins per row: 2 1 pc(s)

