
Number
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 2
- Pins per row 12
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
12
- Total number of pins
24
- CS
2.54 mm
- Connection
Print
- Pin shape
Rectangular
- Contact surface
Gold plated
- Pin Ø
0.40 mm
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 30.48 x 5 x 8.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DS1023-2*12S21
- Socket shape
Square
- Industrial packaging
No
- Content
1 pc(s)
- Width
5 mm
- Height
8.5 mm
- Length
30.48 mm
- RoHS-compliant
Yes
- Type
DS1023-2*12S21
Documents & Downloads
Datasheet
Datasheet 1498270 Connfly DS1023-2*12S21 SIL socket (standard) No. of rows: 2 Pins per row: 12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1498270 Connfly DS1023-2*12S21 SIL socket (standard) No. of rows: 2 Pins per row: 12 1 pc(s)

