
Number
Highlights & Details
Pin strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 40
Our service for you
Technical specifications
- Connector type
Pin strip, right angle
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
40
- Total number of pins
40
- CS
2 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Square
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Contact surface
Gold plated
- Pin Ø
0.50 mm
- Pin length (receptacle)
4 mm
- Pin length (PCB)
2.80 mm
- Separable
Yes
- Dim
(L x W) 80 mm x 2 mm
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
DS1025-02-1*40P8BR1
- Socket shape
Square
- Industrial packaging
No
- Content
1 pc(s)
- Width
2 mm
- Length
80 mm
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
0 °C
- Type
DS1025-02-1*40P8BR1
Documents & Downloads
Datasheet
Datasheet 1390123 Connfly DS1025-02-1*40P8BR1 Pin strip (standard) No. of rows: 1 Pins per row: 40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1390123 Connfly DS1025-02-1*40P8BR1 Pin strip (standard) No. of rows: 1 Pins per row: 40 1 pc(s)
