
Number
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 8
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
8
- Total number of pins
8
- CS
2 mm
- Connection
Print
- Pin shape
Rectangular
- Contact surface
Gold plated
- Pin length (PCB)
2.70 mm
- Separable
No
- Dim
(L x W x H) 16.5 x 2.4 x 4.3 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DS1026-01-1*8S8BV
- Socket shape
Square
- Industrial packaging
No
- Content
1 pc(s)
- Width
2.4 mm
- Height
4.3 mm
- Length
16.5 mm
- RoHS-compliant
Yes
- Type
DS1026-01-1*8S8BV
Documents & Downloads
Datasheet
Datasheet 1498308 Connfly DS1026-01-1*8S8BV SIL socket (standard) No. of rows: 1 Pins per row: 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1498308 Connfly DS1026-01-1*8S8BV SIL socket (standard) No. of rows: 1 Pins per row: 8 1 pc(s)


