
Number
Highlights & Details
M-pin connect. 15pin angled 9.4 mm thread
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Packaging type
Tray
- Product type
D-SUB pin strip
- Connector type
Pin strip, right angle
- Number of pins
15
- Connection
Solder pins
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
DS1037-01-15MNBKT7
- Factory colour
Black
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Features
+ 4-40 internal thread
- Temperature range
-40 °C to + 105 °C °C
- Type
DS1037-01-15MNBKT7
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860029 Connfly DS1037-01-15MNBKT7 DS1037-01-15MNBKT7 D-SUB pin strip Number of pins: 15 Solder pins 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2860029 Connfly DS1037-01-15MNBKT7 DS1037-01-15MNBKT7 D-SUB pin strip Number of pins: 15 Solder pins 1 pc(s) Tray











