
Number
Highlights & Details
Socket term. Strip 25-pin angle 7.2mm
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Packaging type
Tray
- Product type
D-SUB receptacles
- Connector type
Power strip, right angle
- Number of pins
25
- Connection
Solder pins
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
DS1037-25FNAKT74-0CC
- Factory colour
Black
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Features
+ bolt
- Temperature range
-40 °C to + 105 °C °C
- Type
DS1037-25FNAKT74-0CC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2859981 Connfly DS1037-25FNAKT74-0CC DS1037-25FNAKT74-0CC D-SUB receptacles Number of pins: 25 Solder pins 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2859981 Connfly DS1037-25FNAKT74-0CC DS1037-25FNAKT74-0CC D-SUB receptacles Number of pins: 25 Solder pins 1 pc(s) Tray











