
Number
Highlights & Details
Terminal strip 1x10P. Angled RM 2.54
- Content 1 pc(s)
- No. of rows 1
- Pins per row 10
Technical specifications
- Packaging type
Bulk
- Connector type
Pin strip, right angle
- No. of rows
1
- Pins per row
10
- Total number of pins
10
- CS
2.54 mm
- Connection
Solder pins
- Factory colour
Black
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
PBT
- Pin length (receptacle)
6 mm
- Pin length (PCB)
3 mm
- Separable
Yes
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
DS1022-1*10RDF11-B
- Content
1 pc(s)
- Type
DS1022-1*10RDF11-B
- Max. temperature
85 °C
- Min. temperature
-25 °C
- UKCA
yes
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 2860007 Connfly Pin strip (standard) No. of rows: 1 Pins per row: 10 DS1022-1*10RDF11-B 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2860007 Connfly Pin strip (standard) No. of rows: 1 Pins per row: 10 DS1022-1*10RDF11-B 1 pc(s) Bulk
Description
Scope of delivery
- Content: 1 pcs.
- This text is machine translated.

