
Number
Highlights & Details
Pin strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 2
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
2
- Total number of pins
2
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Square
- Contact surface
Gold plated
- Pin Ø
0.64 mm
- Pin length (receptacle)
6.10 mm
- Pin length (PCB)
3 mm
- Separable
Yes
- Dim
(L x W) 63.50 mm x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DS1021-1*2SF1-1
- Socket shape
Square
- Industrial packaging
No
- Content
1 pc(s)
- Width
2.54 mm
- Length
63.50 mm
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
0 °C
- Type
DS1021-1*2SF1-1
Documents & Downloads
Datasheet
Datasheet 1390105 Connfly Pin strip (standard) No. of rows: 1 Pins per row: 2 DS1021-1*2SF1-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1390105 Connfly Pin strip (standard) No. of rows: 1 Pins per row: 2 DS1021-1*2SF1-1 1 pc(s)

