
Number
Highlights & Details
M-pin connect. 1x40-pin Angled RM2
- Content 1 pc(s)
- No. of rows 1
- Pins per row 40
Technical specifications
- Packaging type
Bulk
- Connector type
Pin strip, right angle
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
40
- Total number of pins
40
- CS
2 mm
- Connection
Solder pins
- Factory colour
Black
- Pin shape
Square
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
PBT
- Pin length (receptacle)
4 mm
- Pin length (PCB)
2.8 mm
- Separable
Yes
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
DS1025-02-1*40P8BR1-B
- Content
1 pc(s)
- Max. temperature
80 °C
- Min. temperature
-20 °C
- Type
DS1025-02-1*40P8BR1-B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860016 Connfly Pin strip (standard) No. of rows: 1 Pins per row: 40 DS1025-02-1*40P8BR1-B 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2860016 Connfly Pin strip (standard) No. of rows: 1 Pins per row: 40 DS1025-02-1*40P8BR1-B 1 pc(s) Bulk
Description
Scope of delivery
- Content: 1 pcs.
- This text is machine translated.











