
Number
Highlights & Details
26p pin socket strip Short con.
- Content 1 pc(s)
- No. of rows 2
- Pins per row 13
Technical specifications
- Packaging type
Tray
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
13
- Total number of pins
26
- CS
2.54 mm
- Connection
Solder pins
- Factory colour
Black
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Brass
- Case material
PBT
- Pin length (PCB)
3.7 mm
- Separable
No
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DS1011-01-26SSTIB2
- Content
1 pc(s)
- Width
8 mm
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
DS1011-01-26SSTIB2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860050 Connfly Pin strip (standard) No. of rows: 2 Pins per row: 13 DS1011-01-26SSTIB2 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2860050 Connfly Pin strip (standard) No. of rows: 2 Pins per row: 13 DS1011-01-26SSTIB2 1 pc(s) Tray
Description
Scope of delivery
- Content: 1 pcs.
- This text is machine translated.











