
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.25
30
8% = € 0.02
€ 0.23
50
12% = € 0.03
€ 0.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 2.50
plus VAT.
14-day return policy included
Highlights & Details
Terminal pin strip 40 pin, angled
- Content 1 pc(s)
- No. of rows 2
- Pins per row 20
Technical specifications
- Packaging type
Tray
- Connector type
Pin strip, right angle
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- CS
2.54 mm
- Connection
Solder pins
- Factory colour
Black
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Brass
- Case material
PBT
- Pin length (PCB)
2.9 mm
- Separable
No
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
DS1013-40RSIB-B-0
- Content
1 pc(s)
- Width
9.1 mm
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
DS1013-40RSIB-B-0
Documents & Downloads
Datasheet
Datasheet 2860056 Connfly Pin strip (standard) No. of rows: 2 Pins per row: 20 DS1013-40RSIB-B-0 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2860056 Connfly Pin strip (standard) No. of rows: 2 Pins per row: 20 DS1013-40RSIB-B-0 1 pc(s) Tray
Description
Scope of delivery
- Content: 1 pcs.
- This text is machine translated.











