1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
Power strip, straight
SIL socket (standard)
1
22
22
2.54 mm
Solder pins
Black
Rectangular
1 A
1 A
Gold plated
Copper alloy
PBT
3 mm
No
(W x H) 2.54 mm x 8.5 mm
Perpendicular (to the PCB)
DS1023-1*22SF11
1 pc(s)
2.54 mm
8.5 mm
105 °C
-40 °C
DS1023-1*22SF11
yes
Datasheet 2859965 Connfly SIL socket (standard) No. of rows: 1 Pins per row: 22 DS1023-1*22SF11 1 pc(s) Tube