
Number
Highlights & Details
Socket strip 2x10-pin angle 8 mm
- Content 1 pc(s)
- No. of rows 2
- Pins per row 10
Technical specifications
- Packaging type
Tube
- Connector type
Power strip, right angle
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- CS
2.54 mm
- Connection
Solder pins
- Factory colour
Black
- Pin shape
Rectangular
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
PBT
- Pin length (PCB)
3.5 mm
- Separable
No
- Dim
(W x H) 5 mm x 8.5 mm
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
DS1024-2*10RF1
- Content
1 pc(s)
- Width
5 mm
- Height
8.5 mm
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
DS1024-2*10RF1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2859954 Connfly SIL socket (standard) No. of rows: 2 Pins per row: 10 DS1024-2*10RF1 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2859954 Connfly SIL socket (standard) No. of rows: 2 Pins per row: 10 DS1024-2*10RF1 1 pc(s) Tube
Description
Scope of delivery
- Content: 1 pcs.
- This text is machine translated.











