
Number
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 2
- Pins per row 5
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- CS
1.27 mm
- Connection
SMT
- Factory colour
Black
- Pin shape
Planar
- Nominal voltage
300 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Pin length (PCB)
0.85 mm
- Separable
No
- Dim
(L x W x H) 6.67 x 3.10 x 4.40 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
DS1065-05-2*5S8BS
- Socket shape
Square
- Industrial packaging
No
- Content
1 pc(s)
- Width
3.10 mm
- Height
4.40 mm
- Length
6.67 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
DS1065-05-2*5S8BS
Documents & Downloads
Datasheet
Datasheet 1389953 Connfly SIL socket (standard) No. of rows: 2 Pins per row: 5 DS1065-05-2*5S8BS 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1389953 Connfly SIL socket (standard) No. of rows: 2 Pins per row: 5 DS1065-05-2*5S8BS 1 pc(s)


