
Number
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
3
- Total number of pins
3
- Width
4.50 mm
- Pin Ø
0.60 mm
- Pin shape
Planar
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 15.62 x 4.50 x 6.75 mm
- Connection
Print
- Case material
Thermoplastic UL94V-O
- Manufacturer part #
DS1020-03ST1D
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Thermoplastic UL94V-O
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
6.75 mm
- Length
15.62 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
DS1020-03ST1D
Documents & Downloads
Datasheet
Datasheet 1389988 Connfly Socket housing PCB Total number of pins 3 Contact spacing: 2.54 mm DS1020-03ST1D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1389988 Connfly Socket housing PCB Total number of pins 3 Contact spacing: 2.54 mm DS1020-03ST1D 1 pc(s)
