
Highlights & Details
Set 8-fold relay card 230 V/AC 16 A + USB to RS232 adapter board + TK plastic housing
- Cascading of up to 255 cards
- Adapter board converts RS232-/TTL level to USB
- Housing made of impact polystirene
Technical specifications
- Current consumption
max. 300 mA
- Output rating
Contact load carrying capacity 16 A / 230 V/AC
- Version
Assembly kit
- Inputs / outputs
8 relay outputs
- No. of relay outputs
8
- Features
Incl. adapter card
- Relay current
16 A
- Operating voltage
12 V DC
- Product type
Relay card
Documents & Downloads
Datasheet
Datasheet 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
Datasheet 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
User & Safety Instructions
User & Safety Instructions 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
User & Safety Instructions 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
User & Safety Instructions 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
User & Safety Instructions 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
Information
Information 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
Circuit diagramm
Circuit diagramm 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
Conformity certificate
Conformity certificate 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
Conformity certificate 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
Download
Download 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
Download 616726 Conrad Components 616726 Relay card Assembly kit 12 V DC
Description
Relay card for switching loads via RS232 or with the USB-connection of a computer. For extending the relay switching outputs up to 255 relay cards can be operated at only one interface.
This product serves to connect a device with an RS232/UART interface to a USB port (USB1.1 or USB2.0). The converter can convert interfaces with RS232 level, TTL level (5 V) and 3.3 Volt level to USB. The circuit board of the converter is soldered in directly or via a socket strip.
The TK Series - HP has the high degree of protection IP 66, sealable, and comes standard with either smooth sides or refer to metric knockouts. No subsequent drilling or milling - simply eject knockouts with a screw driver and install the screws For individual holes with smooth sidewalls can easily edit the material. The cases are resistant to scratches. They are characterized by high flexibility, eg through the mounting of accessories as well as the many opportunities in Kasteninneren, the adjusted standard rails and mounting plates. The covers are optionally available in Gray or Transparent. The wall mounting options in the box below the ground and cover screws round out the variety of possible applications.
Scope of delivery
- 8-fold relay card
- Software with source code
- Adapter circuit board
- Terminal blocks
- CD with driver
- Cases & Enclosures
- User manuals.









