
Conrad Components CMFR-66 Multifunction Time Delay Relay, Timer, 1 CO, SPDT-CO, 12-240Vdc/ac IP20
Highlights & Details
Conrad Components CMFR-66 Multifunction Time Delay Relay, Timer, 1 CO, SPDT-CO, 12-240Vdc/ac IP20
- 6 time settings
- 6 time ranges - 100 ms to 24 hrs
- Wide range of input voltage: 12 - 240 V DC/AC
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
CMFR-66
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
Single-shot leading-edge
Flasher, asymmetric, pulse ON
Off-delay
On-/Off-delay
Pulse shaper
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
12, 12 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Time range (min.)
100 ms
- Time range (max.)
24 h
- Time range(s)
2 s
20 s
2 min
20 min
2 h
24 h
- Min. temperature
-10 °C
- Max. temperature
+50 °C
IP20
- Length
88.8 mm
- Width
17.5 mm
- Height
60.8 mm
- Dim
(L x W x H) 88.8 x 17.5 x 60.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching capacity
4000 VA
- Switching current
16 A
- Type
CMFR-66
- Temperature range
-10 - +50 °C
- Time range
6 time settings: 100 ms to 24 hrs h
- Operating voltage
12 - 240 V DC/AC
Documents & Downloads
Datasheet
Datasheet 506666 Conrad Components CMFR-66 Multifunction Time Delay Relay, Timer, 1 CO, SPDT-CO, 12-240Vdc/ac IP20
User & Safety Instructions
User & Safety Instructions 506666 Conrad Components CMFR-66 Multifunction Time Delay Relay, Timer, 1 CO, SPDT-CO, 12-240Vdc/ac IP20
Conformity certificate
Conformity certificate 506666 Conrad Components CMFR-66 Multifunction Time Delay Relay, Timer, 1 CO, SPDT-CO, 12-240Vdc/ac IP20
Description
Hints
What kind of Timer & Multifunction Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































