
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
Waterproof buzzer
- 85 dB
- 5 V DC
Technical specifications
- Product type
Mini buzzer
- Fastening method
Front
Screw-fit
- Voltage
5 V DC
- Connection
Solder lug
- Type
Round
- Noise emission
85 dB
- Content
1 pc(s)
- Features
Waterproof
- Resonance
2.3 kHz
- RoHS-compliant
Yes
- Type
93038c213a
Documents & Downloads
Datasheet
Datasheet 1511468 Conrad Components 93038c213a Mini buzzer Noise emission: 85 dB Voltage: 5 V DC 1 pc(s)
Datasheet 1511468 Conrad Components 93038c213a Mini buzzer Noise emission: 85 dB Voltage: 5 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1511468 Conrad Components 93038c213a Mini buzzer Noise emission: 85 dB Voltage: 5 V DC 1 pc(s)
Description
This text is machine translated.
Waterproof buzzer with Sound pressure max. 85 dB
Waterproof buzzer with Sound pressure max. 85 dB


