
Total (€ 0.35 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Conrad energy hearing aid batteries ZA13
- Pack of 6
Technical specifications
- Product type
Button cell
- Size
ZA 13
- Dim
(Ø x H) 7.9 mm x 5.4 mm
- Technology
Zinc air
- Voltage
1.4 V
- Capacity (mAh, Ah)
280 mAh
- Height
5.4 mm
- (Ø)
7.9 mm
- Alternative battery types
13A
HA13
V13AT
DA13
P13
A13
PR13H
AC13E
AC13EZ
PR48.DA13H
Show more
- Content
6 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 2786283 Conrad energy Button cell ZA 13 1.4 V 6 pc(s) 280 mAh Zinc air
User & Safety Instructions
User & Safety Instructions 2786283 Conrad energy Button cell ZA 13 1.4 V 6 pc(s) 280 mAh Zinc air
Security datasheet
Security datasheet 2786283 Conrad energy Button cell ZA 13 1.4 V 6 pc(s) 280 mAh Zinc air
Description
High quality and long life. Convenient turning mechanism for easy removal and safe storage of button cells. Made in Germany.
This text is machine translated.
This text is machine translated.


