
Highlights & Details
Conrad energy CE12V/3,2Ah 250189 VRLA 12 V 3.2 Ah AGM (W x H x D) 134 x 61 x 67 mm 4.8 mm blade terminal Maintenance-free
- 12V Ah - voltage and capacity
- Completely maintenance free
- Leak-proof
- Can be used in any position
Technical specifications
- Dim
(W x H x D) 134 x 61 x 67 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
3.2 Ah
- Height
61 mm
- Weight
1310 g
- Content
1 pc(s)
- Type
CE12V/3,2Ah
- Rechargeable
Yes
- Connector
4.8 mm blade terminal
- Depth
67 mm
- Width
134 mm
- Features
Maintenance-free
- Connection
4.8 mm male spade connector
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 250189 Conrad energy CE12V/3,2Ah 250189 VRLA 12 V 3.2 Ah AGM (W x H x D) 134 x 61 x 67 mm 4.8 mm blade terminal Maintenance-fre
User & Safety Instructions
User & Safety Instructions 250189 Conrad energy CE12V/3,2Ah 250189 VRLA 12 V 3.2 Ah AGM (W x H x D) 134 x 61 x 67 mm 4.8 mm blade terminal Maintenance-fre
Information
Information 250189 Conrad energy CE12V/3,2Ah 250189 VRLA 12 V 3.2 Ah AGM (W x H x D) 134 x 61 x 67 mm 4.8 mm blade terminal Maintenance-fre
Security datasheet
Security datasheet 250189 Conrad energy CE12V/3,2Ah 250189 VRLA 12 V 3.2 Ah AGM (W x H x D) 134 x 61 x 67 mm 4.8 mm blade terminal Maintenance-fre












