
Highlights & Details
Conrad energy HR03 AAA battery (rechargeable) NiMH 700 mAh 1.2 V 2 pc(s)
- 700 mAh
Technical specifications
- Temperature range -10 to +50 ºC
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
700 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
2 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
HR03
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 250213 Conrad energy HR03 AAA battery (rechargeable) NiMH 700 mAh 1.2 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 250213 Conrad energy HR03 AAA battery (rechargeable) NiMH 700 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 250213 Conrad energy HR03 AAA battery (rechargeable) NiMH 700 mAh 1.2 V 2 pc(s)




