
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
5% = € 0.59
€ 11.17
5
7% = € 0.82
€ 10.94
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.94 / piece)
€ 11.76
plus VAT.
Highlights & Details
Conrad energy Mignon Nizn rechargeable batteries, set of 4
- 1.6 V voltage
- 4-pack set
- 2500 mWh
Technical specifications
- Temperature range -20 , +65 °C
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiZn
- Voltage
1.6 V
- Capacity (mAh, Ah)
1500 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
25 g
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 252000 Conrad energy HR06 AA battery (rechargeable) NiZn 1500 mAh 1.6 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 252000 Conrad energy HR06 AA battery (rechargeable) NiZn 1500 mAh 1.6 V 4 pc(s)
Security datasheet
Security datasheet 252000 Conrad energy HR06 AA battery (rechargeable) NiZn 1500 mAh 1.6 V 4 pc(s)
Description
Conrad energy NiZn rechargeable batteries (nickel zinc) fulfil the highest standards and have a higher voltage and volumic energy in comparison to normal NiMH rechargeable batteries. There are still many devices that function with only higher voltage of a comparable primary battery. The higher voltage also allows a longer operating time in various applications.
Advantages of the innovative NiZn technology:
• Higher cell voltage of 1.6 V
• Less self-discharge thanks to higher energy density
• High power
• High cycle consistency
• Good performance at low temperatures
•Environmentally friendly materials: Zinc instead of toxic cadmium statt toxischem Cadmium"
Advantages of the innovative NiZn technology:
• Higher cell voltage of 1.6 V
• Less self-discharge thanks to higher energy density
• High power
• High cycle consistency
• Good performance at low temperatures
•Environmentally friendly materials: Zinc instead of toxic cadmium statt toxischem Cadmium"
Features
- High-current capable
- Temperature range -20 , +65 °C
Hints
Use only specialised NiZn chargers, such as the Order No. 20 00 06 for charging the battery.

