The CONSPIT 300 GT was developed for uncompromising GT-SimRacing - with an extremely light, high-rigidity carbon aluminum construction and a control architecture, which reminds of professional racing wheels from GT3- and long-distance sports. With up to 110 input options, live telemetry and individually adjustable LED visualization, you are prepared for every racing situation and dominate your opponents.
CONSPIT 300 GT: Racing DNA into detail
With just 1.150g, the 300 GT minimizes the rotating mass at your wheel base - for lightning-fast reactions and a force feedback, which transmits every bumps and every grip loss unfiltered. The carbon front is produced in the same process as is used in Le Mans prototypes.
Maximum control at every stage of the race
8 RGB buttons, 4 encoders, 3 Dual-mode rotaries, 2 thumbclick dials and 7-way joysticks make precise tuning during stint - whether brake bias, traction control, ABS or MGU K strategy. The Encoder-Remap function with display ensures that you can switch between setups at lightning speed without taking your eyes off the distance.
Ergonomics for long-range performance
The TPU-EnduroGrip with anti-fatigue geometry prevents fatigue even after several hours in the cockpit. Whether 2 or 3 finger lower grip, the handle provides optimum transmission of power while pushing at the exit. Magnetic hall-sensor supported paddles deliver crisp, reproducible switching impulses.
This text is machine translated.