The ARES 20 Platinum CDR ver from Conspit is a state-of-the-art direct-drive wheelbase for Simracers, which do not make any compromises. It was developed together with motor racing engineers and offers excellent precision, first-class feedback and a robust, compact design for professional racing setups.
Maximum control through high-end encoders & drive
The 23-bit encoder in conjunction with the specially developed direct drive motor allows accurate control impulses, particularly even feedback and constant signal processing. Compared to magnetic encoders, the optical version delivers noticeably higher resolution and long-term reliability.
Extremely responsive and optimized cooling technology
With a torque acceleration of up to 9.5 Nm / ms, the system responds immediately to changes in direction and inputs. An intelligent, high-frequency temperature management guarantees constant power even during long sessions.
Mechanical perfection & flexible compatibility
The CDR Quick Release allows rapid steering wheel changes without tools and is compatible with common SIM racing systems. Made from aircraft aluminum with excellent heat dissipation, the ARES Platinum is durable, dimensionally stable and visually a highlight.
This text is machine translated.