The CONSPIT ARES 20 Platinum is the flagship of the ARES series and delivers uncompromising direct drive performance for SimRacer, which are seeking absolute control and maximum power reserves. Developed by motor sport engineers and professional drivers, it sets new standards in precision, feedback and load capacity - whether in the sprint or in the long range.
Conspit Ares (20Nm): Maximum force, maximum control
With a torque of 20 Nm, the ARES 20 Platinum provides enormous power reserves for the highest steering resistance, as required in LMP or Formula sport. The Direct Drive system transfers the finest grip changes and track details directly to your hands - without delay.
Precision to professional standard
The optical 23-bit encoder and the motor architecture provide for butter-smooth, high-resolution Force Feedback. The Dual-skewed pole construction minimizes vibrations, torque ripple and noise for absolute concentration on the racing flow and victory.
Built for everyday racing life
With the play-free CDP quick release, the Conspit Link 2.0 setup tool and presets by pro-racers like Laurin Heinrich the ARES 20 Platinum is perfect for quick vehicle changes and precise coordination between sessions - ready for every racing series and every Stint.
This text is machine translated.