The Conspit CPP-Lite 3 pedals are a high-quality 3 pedal set with advanced hydraulic system and precise pressure sensor technology. They are Ideal for ambitious sim racers that demand the highest precision and performance in each curve.
High-end hydraulics for precise braking feeling
The Conspit CPP-Lite 3 pedals enable you precise control of gas, brake and clutch - for a realistic feel in any racing situation. The accelerator pedal offers fine-dose control over acceleration, with gentle, linear resistance for exact dosage, especially when taking turns and sensitive acceleration. The ergonomic design provides for comfort during long races and helps you to remain focused.
The brake pedal offers realistic feedback and helps you to find the perfect brake balance – Ideal for full braking and finely dosed delays. It provides precise control every time you brake. The clutch pedal enables soft gear change through fine resistance settings and thus provides for a smooth driving experience – perfect for Simracer, who want to master every detail of the driving.
The improved hydraulic system with revised piston and coated hydraulic chamber ensures uniform damping and significantly reduced wear. The 10 MPa sensor guarantees stable pressure detection, Ideal for the highest requirements in Sim-Racing.
Massive stability and noble finish
Milled T6‑aluminum, sand-blasted and anodized, provides a rugged, durable finish. The pedals are not only functional, but also visually appealing — a real eye-catcher in every Sim cockpit.
The CPP-Lite 3 pedals can be mounted effortlessly and stably on the floor, so that you always retain a safe and skid-free position. Thanks to the well thought-out base plate, everything remains firmly anchored so that you enjoy optimal control and maximum comfort during the race. Ideal for every Simracing setup, in which a firm and reliable pedal position is crucial.
Immersion by vibration feedback & software adjustment
Integrated M‑DVF feedback makes lock-ups, ABS or traction changes noticeable – for intensive racing experiences. The mapping, brake curve and pedal feel can be individually adjusted via Conspit Link 2.0 or SimHub.
This text is machine translated.