The CONSPIT H3 Hydraulic Handbrake is the ultimate tool for SimRacer, which is designed for maximum control in drift or rally application. With Dual-mode lever position, precise hydraulic sensor and adjustable force characteristics, it is built for spectacular lateral journeys as well as for precise braking in competition.
Conspit H3 Hydraulic Handbrake: Hydraulic cylinder for realistic racing
The optimized CONSPIT hydraulic system offers uniform damping, precise sealing and long durability. The precision-manufactured piston construction provides for direct, linear power transmission - perfect for repeatable brake maneuver.
Maximum input accuracy
With the 5 MPa hydraulic sensor, the H3 detects even the finest lever movements. You can precisely control tire slippage to the millimeter, no matter whether aggressive drift or controlled braking in front of a curve.
Flexible adjustment
Thanks to the Dual-mode lever position, the H3 fits to any discipline. The adjustable pre-load and the four-stage force adjustment enable a perfect coordination to personal driving style and track characteristics.
Racing-sport design
Made from CNC-milled aluminum with dust-protected high-power bearings, the H3 makes for precise and free of play even after hundreds of hours of use. The distinctive CONSPIT optics round off the complete package.
This text is machine translated.