There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contact expansion
LRA-TPA 75KF-FI-ELS-E01
Spring force connector
24 V DC
4 makers
1 breaker
240 V AC
6 A
IP20
-10 °C
+55 °C
120 mm
17.5 mm
100 mm
(W x H x D) 17.5 x 100 x 120 mm
1 pc(s)
17.5
Expansion device
100 mm
120 mm
TRUE
Spring clamp connection
TRUE
Level e
3
yes
Datasheet 2182852 Contact expansion LRA-TPA 75KF-FI-ELS-E01 PILZ Operating voltage: 24 V DC 4 makers, 1 breaker (W x H x D) 17.5 x 100 x 1
User & Safety Instructions 2182852 Contact expansion LRA-TPA 75KF-FI-ELS-E01 PILZ Operating voltage: 24 V DC 4 makers, 1 breaker (W x H x D) 17.5 x 100 x 1