There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contact expansion
PNOZ s11 24VDC 8 n/o 1 n/c
Screw terminals
24 V DC
8 makers
1 breaker
240 V AC
6 A
PL e
TÜV
-10 °C
+55 °C
120 mm
45 mm
98 mm
(W x H x D) 45 x 98 x 120 mm
1 pc(s)
yes
Datasheet 2182834 Contact expansion PNOZ s11 24VDC 8 n/o 1 n/c PILZ Operating voltage: 24 V DC 8 makers, 1 breaker (W x H x D) 45 x 98 x 1
User & Safety Instructions 2182834 Contact expansion PNOZ s11 24VDC 8 n/o 1 n/c PILZ Operating voltage: 24 V DC 8 makers, 1 breaker (W x H x D) 45 x 98 x 1