There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Contact expansion
PNOZ s7.2 24VDC 4 n/o 1 n/c expand
Screw terminals
24 V DC
4 makers
1 breaker
240 V AC
6 A
IP20
-10 °C
+55 °C
120 mm
17.5 mm
98 mm
(W x H x D) 17.5 x 98 x 120 mm
1 pc(s)
17.5
Expansion device
100 mm
120 mm
TRUE
Screw connection
TRUE
Level e
3
yes
Datasheet 2182841 Contact expansion PNOZ s7.2 24VDC 4 n/o 1 n/c expand PILZ Operating voltage: 24 V DC 4 makers, 1 breaker (W x H x D) 17.
User & Safety Instructions 2182841 Contact expansion PNOZ s7.2 24VDC 4 n/o 1 n/c expand PILZ Operating voltage: 24 V DC 4 makers, 1 breaker (W x H x D) 17.