There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contact expansion
PNOZ s7 24VDC 4 n/o 1 n/c
Screw terminals
24 V DC
4 makers
1 breaker
240 V AC
6 A
IP20
-10 °C
+55 °C
120 mm
17.5 mm
98 mm
(W x H x D) 17.5 x 98 x 120 mm
1 pc(s)
yes
Datasheet 2182832 Contact expansion PNOZ s7 24VDC 4 n/o 1 n/c PILZ Operating voltage: 24 V DC 4 makers, 1 breaker (W x H x D) 17.5 x 98 x
User & Safety Instructions 2182832 Contact expansion PNOZ s7 24VDC 4 n/o 1 n/c PILZ Operating voltage: 24 V DC 4 makers, 1 breaker (W x H x D) 17.5 x 98 x