There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Contact expansion
PZE X4P C 24VDC 4n/o
Spring force connector
24 V DC
4 makers
230 V AC
5.0 A
IP40
-10 °C
+55 °C
121 mm
22.5 mm
101 mm
(W x H x D) 22.5 x 101 x 121 mm
1 pc(s)
2.5 W
yes
Datasheet 2182940 Contact expansion PZE X4P C 24VDC 4n/o PILZ Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 101 x 121 mm 1 pc(s)
User & Safety Instructions 2182940 Contact expansion PZE X4P C 24VDC 4n/o PILZ Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 101 x 121 mm 1 pc(s)